357-041-459-168

Heilind Number:EDA357-041-459-168
Manufacturer:EDAC
Manufacturer Number:357-041-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-459-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The 41-position connector features a single row configuration, with Copper Alloy contacts offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while its 5A amperage rating makes it suitable for various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore the power of seamless integration with our Card Edge Connector.