357-041-459-178

Heilind Number:EDA357-041-459-178
Manufacturer:EDAC
Manufacturer Number:357-041-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-459-178

Detailed Description

Introducing our 357-041-459-178 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek and professional black color, making it not only functional but visually appealing as well. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees sturdiness and safety in operation. Featuring a single row with 41 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it allows for easy and secure mating. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our Card Edge Connector for efficient and dependable PCB connections in your projects.