357-041-501-108

Heilind Number:EDA357-041-501-108
Manufacturer:EDAC
Manufacturer Number:357-041-501-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-501-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 41 positions, ensuring optimal performance in your circuit setup. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient signal transmission. The straight mount orientation and compact form factor make it easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility. Elevate your connectivity solutions with this essential component.