357-041-501-158

Heilind Number:EDA357-041-501-158
Manufacturer:EDAC
Manufacturer Number:357-041-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-501-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution in black. Designed for high performance, it boasts a 5 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With one row and 41 positions, this connector offers seamless integration for your board-to-board connections. Crafted with precision, its copper alloy contacts ensure reliable conductivity. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component from our extensive range of connectors.