357-041-501-168

Heilind Number:EDA357-041-501-168
Manufacturer:EDAC
Manufacturer Number:357-041-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-501-168

Detailed Description

Enhance your electronic projects with this essential Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a single row with 41 positions, ensuring reliable and efficient performance. The connector, made of durable UL 94V-0 Thermoplastic Polyester in sleek black, offers a secure fit for optimal signal transmission. With an amperage of 5A and copper alloy contact material, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.