357-041-505-168

Heilind Number:EDA357-041-505-168
Manufacturer:EDAC
Manufacturer Number:357-041-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-505-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration into your PCB setups, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, offering both strength and safety. The copper alloy contact material ensures reliable conductivity, while the 41 positions allow for ample connectivity options. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is built to perform in demanding environments. Its black color and sleek straight mount orientation add a touch of sophistication to your circuitry. Trust in this connector for all your board-to-board PCB connection needs.