357-041-521-104

Heilind Number:EDA357-041-521-104
Manufacturer:EDAC
Manufacturer Number:357-041-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it not only complements your PCB layout but also ensures reliable power transmission with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting performance even in demanding environments. With a single row configuration and 41 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further optimize signal transfer efficiency. Designed for straightforward installation, its straight mount orientation and .2-inch row spacing make integration a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any electronic assembly project. Explore its full potential in our extensive range of PCB connectors.