357-041-521-107

Heilind Number:EDA357-041-521-107
Manufacturer:EDAC
Manufacturer Number:357-041-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Engineered for high performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 41 positions, it ensures streamlined integration on your board. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer optimal connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industrial applications. Upgrade your setup with this essential component from our range of high-quality connectors.