357-041-521-112

Heilind Number:EDA357-041-521-112
Manufacturer:EDAC
Manufacturer Number:357-041-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-521-112

Detailed Description

Enhance connectivity and performance within your electronic devices with this Card Edge Connector. Designed with precision, it ensures seamless integration on PCBs, offering 41 positions for optimal versatility. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation allows for easy installation, and with an amperage rating of 5A, it can handle high power demands. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.