357-041-521-178

Heilind Number:EDA357-041-521-178
Manufacturer:EDAC
Manufacturer Number:357-041-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-521-178

Detailed Description

Enhance your circuit board connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a single row layout and 41 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and efficient board-to-board connections. Its straight mount orientation further simplifies installation. Upgrade your PCB setup with this essential component, a standout in the realm of connectivity solutions.