357-041-525-104

Heilind Number:EDA357-041-525-104
Manufacturer:EDAC
Manufacturer Number:357-041-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-525-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power distribution with an amperage rating of 5 A. Crafted with precision, it boasts a single row configuration with 41 positions, ideal for streamlined PCB connections. The contact material, made of Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.