357-041-525-158

Heilind Number:EDA357-041-525-158
Manufacturer:EDAC
Manufacturer Number:357-041-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-525-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration, it offers 41 positions with a pitch of .156 inches, ensuring secure connections. The Copper Alloy contact material guarantees reliable conductivity, while its 5A amperage rating supports efficient power transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless data transfer and system reliability.