357-041-527-103

Heilind Number:EDA357-041-527-103
Manufacturer:EDAC
Manufacturer Number:357-041-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-527-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 41 positions, it offers ample connectivity for your electronic devices. The contacts are made of Copper Alloy, providing excellent conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for personal projects or industrial applications, this Card Edge Connector is a reliable choice for seamless board-to-board connections.