357-041-527-104

Heilind Number:EDA357-041-527-104
Manufacturer:EDAC
Manufacturer Number:357-041-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-527-104

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black finish and features a single row layout with 41 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable conductivity and longevity. With a standard pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in our top-tier connectors to streamline your PCB assembly process.