357-041-527-112

Heilind Number:EDA357-041-527-112
Manufacturer:EDAC
Manufacturer Number:357-041-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-527-112

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it ensures a secure amperage of 5A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. With a single row design and 41 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of operating environments, it can withstand temperatures from -40 to 105°C. Perfect for PCB connectors, this connector's straight mount orientation and robust construction make it a must-have component for any project.