357-041-527-168

Heilind Number:EDA357-041-527-168
Manufacturer:EDAC
Manufacturer Number:357-041-527-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-527-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-527-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage of 5 A. Featuring a single row design with 41 positions, this connector offers seamless integration on PCBs. The contact material, made of robust Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it maintains optimal functionality in temperatures ranging from -40 to 105°C. Perfect for various applications in the electronics industry, this connector is a crucial component for seamless board-to-board connections. Elevate your connectivity solutions with this essential device.