357-041-531-101

Heilind Number:EDA357-041-531-101
Manufacturer:EDAC
Manufacturer Number:357-041-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-531-101

Detailed Description

Enhance your PCB connections with this Black Card Edge Connector, designed for efficient power transmission with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. Featuring a single row layout with 41 positions, it offers ample connectivity for your applications. The Copper Alloy contact material ensures reliable signal transmission, while a pitch of .156 in and row spacing of .2 in allow for precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.