357-041-531-102

Heilind Number:EDA357-041-531-102
Manufacturer:EDAC
Manufacturer Number:357-041-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-531-102

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 41 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability in various operating conditions, with a wide temperature range from -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Suitable for board-to-board connections, its straight mount orientation simplifies the assembly process. Upgrade your electronic systems with this essential connector, a must-have in any professional or DIY project.