357-041-541-102

Heilind Number:EDA357-041-541-102
Manufacturer:EDAC
Manufacturer Number:357-041-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration on your circuit board. With a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and long-lasting performance. The Copper Alloy contact material guarantees reliable conductivity, while the 41 positions and single row setup offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it provides optimal spacing for efficient PCB layout. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with ease and precision.