357-041-541-104

Heilind Number:EDA357-041-541-104
Manufacturer:EDAC
Manufacturer Number:357-041-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-541-104

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Its single-row configuration features 41 copper alloy contacts, ensuring reliable data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Perfect for a variety of applications, this connector is a must-have for seamless board-to-board connections.