357-041-541-107

Heilind Number:EDA357-041-541-107
Manufacturer:EDAC
Manufacturer Number:357-041-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-541-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed to streamline PCB connections, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 41 positions, it offers ample room for seamless integration. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in various environments. Perfect for a wide range of applications, it is a must-have component for your connectivity needs.