357-041-541-168

Heilind Number:EDA357-041-541-168
Manufacturer:EDAC
Manufacturer Number:357-041-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-541-168

Detailed Description

Enhance connectivity within your electronic devices with this advanced Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row layout with 41 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the black housing adds a sleek touch to your PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure attachment, making it an indispensable part of your electronic setup. Explore our wide range of connectors to find the perfect solution for your connectivity needs.