357-041-545-112

Heilind Number:EDA357-041-545-112
Manufacturer:EDAC
Manufacturer Number:357-041-545-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-545-112

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your electronic systems, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 41 positions, it provides ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Perfect for board-to-board PCB assemblies, its .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project.