357-041-545-158

Heilind Number:EDA357-041-545-158
Manufacturer:EDAC
Manufacturer Number:357-041-545-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-545-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-545-158

Detailed Description

Enhance connectivity with this Black Card Edge Connector, designed for efficient data transmission on PCBs. With a single row and 41 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is perfectly suited for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for various electronic applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.