357-041-547-104

Heilind Number:EDA357-041-547-104
Manufacturer:EDAC
Manufacturer Number:357-041-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-547-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row of 41 positions, each crafted with durable Copper Alloy for reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. This connector, with an amperage rating of 5A, is perfect for various PCB applications, offering a straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.