357-041-553-104

Heilind Number:EDA357-041-553-104
Manufacturer:EDAC
Manufacturer Number:357-041-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-553-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for efficiency, it offers a single row with 41 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. The right-angle mount orientation and precise pitch of .156 inches guarantee secure and space-saving installation. With an operating temperature range of -40 to 105°C, this connector is ideal for various environments. Elevate your electronic projects with this essential component.