357-041-553-107

Heilind Number:EDA357-041-553-107
Manufacturer:EDAC
Manufacturer Number:357-041-553-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-553-107

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 41 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting quality. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatile installation options. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, making it a must-have in your electronic projects. Upgrade your connectivity solutions with this essential component.