357-041-553-108

Heilind Number:EDA357-041-553-108
Manufacturer:EDAC
Manufacturer Number:357-041-553-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-553-108

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its Copper Alloy contacts ensure reliable performance, with a current rating of 5 A. With a single row layout and a pitch of .156 inches, it offers precise alignment for 41 positions. The right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your circuit board connections with this essential component.