357-041-553-112

Heilind Number:EDA357-041-553-112
Manufacturer:EDAC
Manufacturer Number:357-041-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-553-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a single row layout and a total of 41 contact positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide efficient conduction, while the .156-inch pitch and .2-inch row spacing allow for precise connection. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Its right-angle mount orientation further enhances versatility, making it a valuable component in your connectivity solutions. Trust in its quality and performance for seamless board-to-board connections in your projects.