357-041-554-101

Heilind Number:EDA357-041-554-101
Manufacturer:EDAC
Manufacturer Number:357-041-554-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-554-101

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for efficiency, it boasts a high amperage of 5 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 41 positions, it offers ample space for seamless integration. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.