357-041-554-102

Heilind Number:EDA357-041-554-102
Manufacturer:EDAC
Manufacturer Number:357-041-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-554-102

Detailed Description

Enhance your PCB connections with the Card Edge Connector, a reliable and efficient solution for seamless board-to-board communication. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a single row layout and 41 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it's perfect for space-saving installations. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity with this essential component for seamless electronic integration.