357-041-554-104

Heilind Number:EDA357-041-554-104
Manufacturer:EDAC
Manufacturer Number:357-041-554-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-554-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 41 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector boasts a 5A amperage rating and operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for board-to-board applications, its right-angle mount orientation guarantees space-saving versatility. Upgrade your electronic projects with this essential component.