357-041-554-108

Heilind Number:EDA357-041-554-108
Manufacturer:EDAC
Manufacturer Number:357-041-554-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-554-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for high performance, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Its copper alloy contacts ensure reliable signal transmission across its 41 positions, with a pitch of .156 in providing efficient connectivity. With a single row design and right angle mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications. Upgrade your PCB connections with this essential component.