357-041-554-112

Heilind Number:EDA357-041-554-112
Manufacturer:EDAC
Manufacturer Number:357-041-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-554-112

Detailed Description

Enhance connectivity in your electronics with this high-performance Card Edge Connector. Designed for efficiency, it offers a single row of 41 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability even in demanding environments. The right-angle mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it ideal for various applications. Upgrade your PCB connectors with this essential component for optimal performance.