357-041-554-158

Heilind Number:EDA357-041-554-158
Manufacturer:EDAC
Manufacturer Number:357-041-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-554-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and right-angle mount orientation, it offers efficient space utilization and easy installation. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate precise connections. Boasting 41 positions and a 5A amperage, it's ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, this connector ensures reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.