357-041-554-168

Heilind Number:EDA357-041-554-168
Manufacturer:EDAC
Manufacturer Number:357-041-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-554-168

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a single row layout with a total of 41 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 rated Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees reliable and long-lasting performance. The black housing not only adds a sleek touch but also meets stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is facilitated. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.