357-041-554-178

Heilind Number:EDA357-041-554-178
Manufacturer:EDAC
Manufacturer Number:357-041-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-554-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row configuration with 41 positions, perfect for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliability and longevity even in demanding environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation further adds versatility to your design. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the industrial and electronics sectors. Upgrade your connectivity solutions with this essential component.