357-041-557-101

Heilind Number:EDA357-041-557-101
Manufacturer:EDAC
Manufacturer Number:357-041-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-557-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable transmission with its copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the black finish adds a sleek touch. With a single row configuration and 41 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics. Its right-angle mount orientation further enhances flexibility in design. Trust in this connector for optimal performance and longevity in your projects.