357-041-557-104

Heilind Number:EDA357-041-557-104
Manufacturer:EDAC
Manufacturer Number:357-041-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-557-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Perfect for streamlined assembly, its Right Angle mount orientation ensures a secure fit. The 41 copper alloy contact positions offer reliable power transmission, with a 5A amperage rating catering to various applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in extreme conditions, it has an impressive temperature range of -40 to 105°C. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.