357-041-557-108

Heilind Number:EDA357-041-557-108
Manufacturer:EDAC
Manufacturer Number:357-041-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-557-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a total of 41 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees efficient conductivity. Operating with a low amperage of 5A, it is suitable for various applications. Its right-angle mount orientation and precise pitch of .156 inches make it easy to install and maintain. With a wide operating temperature range of -40 to 105°C, this connector is reliable in diverse environments. Perfect for professionals in the electronics industry, it is a must-have for board-to-board PCB connections.