357-041-558-102

Heilind Number:EDA357-041-558-102
Manufacturer:EDAC
Manufacturer Number:357-041-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-558-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 41 positions, offering ample space for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliability in various operating environments. Its copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for high-performance applications. Its right-angle mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Browse our range of products to discover more solutions for seamless board-to-board connections.