357-041-558-104

Heilind Number:EDA357-041-558-104
Manufacturer:EDAC
Manufacturer Number:357-041-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-558-104

Detailed Description

Enhance connectivity within your circuitry with this sleek Card Edge Connector in Black. Designed for optimum performance, it boasts a 5 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row layout and 41 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile placement on your PCB, while withstanding temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.