357-041-558-107

Heilind Number:EDA357-041-558-107
Manufacturer:EDAC
Manufacturer Number:357-041-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimum functionality, it boasts a 5 A amperage rating and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 41 positions, it ensures seamless board-to-board connections with a precise .156-inch pitch and .2-inch row spacing. The contact material of Copper Alloy guarantees reliable conductivity, while its right-angle mount orientation offers versatile installation options. Built to withstand harsh environments, it operates flawlessly within a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential connector for unparalleled performance.