357-041-558-108

Heilind Number:EDA357-041-558-108
Manufacturer:EDAC
Manufacturer Number:357-041-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek Black. Designed for high performance, this connector boasts a current rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire safety. Featuring a single row with 41 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a Right Angle mount orientation, it's ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your PCB arsenal for seamless board-to-board connections. Explore more in our Products section.