357-041-558-158

Heilind Number:EDA357-041-558-158
Manufacturer:EDAC
Manufacturer Number:357-041-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-558-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 41 positions for optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation allows for easy installation, making it ideal for space-constrained environments. Operating in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in harsh conditions. Upgrade your electronic projects with this essential component.