357-041-558-168

Heilind Number:EDA357-041-558-168
Manufacturer:EDAC
Manufacturer Number:357-041-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-558-168

Detailed Description

Enhance connectivity in your PCB layout with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 41 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, with a rated amperage of 5 A. Its right angle mount orientation and .156-inch pitch make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance to meet your connectivity needs seamlessly.