357-041-559-101

Heilind Number:EDA357-041-559-101
Manufacturer:EDAC
Manufacturer Number:357-041-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-559-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a sleek black design, it offers a secure and efficient link for your electronic components. With a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise positioning. Boasting 41 positions in a single row, this connector is perfect for high-density applications. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component.