357-041-559-102

Heilind Number:EDA357-041-559-102
Manufacturer:EDAC
Manufacturer Number:357-041-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-559-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. The copper alloy contact material and right angle mount orientation provide secure and efficient connections, while the 41 positions and 1 row configuration offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for board-to-board PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various electronic systems. Upgrade your setup with this essential component for seamless data transmission and power delivery.