357-041-559-103

Heilind Number:EDA357-041-559-103
Manufacturer:EDAC
Manufacturer Number:357-041-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-559-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row layout with 41 positions spaced at .156 inches, it offers optimal connectivity for your circuitry. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a crucial component for any electronics project.