357-041-559-104

Heilind Number:EDA357-041-559-104
Manufacturer:EDAC
Manufacturer Number:357-041-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-559-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in classic black. Designed for seamless integration into your electronic setup, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a single-row layout featuring 41 positions, it offers ample room for secure connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Perfect for right-angle mounting, it's versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic projects with this essential component.